onsemi, MICROFC-30035-SMT-TR1 Visible Light Si Photodiode, Surface Mount SMT

RS kodas: 185-9607Gamintojas: onsemiGamintojo kodas: MICROFC-30035-SMT-TR1
brand-logo
Žiūrėti viską Fotodiodai

Techniniai dokumentai

Specifikacijos

Markė

onsemi

Spectrums Detected

Visible Light

Spectrum(s) Detected

Visible Light

Pakuotės tipas

SMT

Tvirtinimo tipas

Surface Mount

Amplifier Function

No

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

950nm

Ilgis

4mm

Plotis

4mm

Aukštis

0.65mm

Serija

C

Breakdown Voltage

24.7V

Typical Rise Time

0.6ns

Kilmės šalis

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 38,86

€ 38,86 už 1 vnt. (be PVM)

€ 47,02

€ 47,02 už 1 vnt. (su PVM)

onsemi, MICROFC-30035-SMT-TR1 Visible Light Si Photodiode, Surface Mount SMT
sticker-462

€ 38,86

€ 38,86 už 1 vnt. (be PVM)

€ 47,02

€ 47,02 už 1 vnt. (su PVM)

onsemi, MICROFC-30035-SMT-TR1 Visible Light Si Photodiode, Surface Mount SMT
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

onsemi

Spectrums Detected

Visible Light

Spectrum(s) Detected

Visible Light

Pakuotės tipas

SMT

Tvirtinimo tipas

Surface Mount

Amplifier Function

No

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

950nm

Ilgis

4mm

Plotis

4mm

Aukštis

0.65mm

Serija

C

Breakdown Voltage

24.7V

Typical Rise Time

0.6ns

Kilmės šalis

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more