Omron Plug In Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT

RS kodas: 827-8346Gamintojas: OmronGamintojo kodas: MY4INDC24(S)
brand-logo
Žiūrėti viską Maitinimo relės

Techniniai dokumentai

Specifikacijos

Markė

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Tvirtinimo tipas

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Ilgis

21.5mm

Coil Resistance

636 Ω

Coil Power

900mW

Gylis

36mm

Aukštis

28mm

Life

100000000 (Mechanical) Operations, 200000(Electrical) Operations

Contact Material

Gold Plated

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

General Purpose

Produkto aprašymas

MY4 Series

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

P.O.A.

Omron Plug In Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT
sticker-462

P.O.A.

Omron Plug In Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Tvirtinimo tipas

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Ilgis

21.5mm

Coil Resistance

636 Ω

Coil Power

900mW

Gylis

36mm

Aukštis

28mm

Life

100000000 (Mechanical) Operations, 200000(Electrical) Operations

Contact Material

Gold Plated

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

General Purpose

Produkto aprašymas

MY4 Series

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina