NIC Components 0.1F Supercapacitor -20 → +80% Tolerance, NEXT 5.5V dc, Through Hole

RS kodas: 169-3639Gamintojas: NIC ComponentsGamintojo kodas: NEXT104Z5.5V11.5X8.5F
brand-logo
Žiūrėti viską Superkondensatoriai

Techniniai dokumentai

Specifikacijos

Capacitance

0.1F

Voltage

5.5V dc

Tvirtinimo tipas

Through Hole

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+85°C

Diameter

11.5mm

Aukštis

8.5mm

Matmenys

11.5 (Dia.) x 8.5mm

Lead Pitch

5.08mm

Leakage Current

0.15 mA

Equivalent Series Resistance

16Ω

Lifetime

1000h

Serija

NEXT

Tolerancija

-20 → +80%

Lead Diameter

1.2mm

Gylis

8.5mm

Terminal Type

Through Hole

Lead Spacing

5.08 mm

Product Diameter

11.5mm

Capacitor Family

Electric Double Layer

Produkto aprašymas

NEXT Series Radial Memory Backup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2 000,00

€ 2,00 Each (In a Bag of 1000) (be PVM)

€ 2 420,00

€ 2,42 Each (In a Bag of 1000) (su PVM)

NIC Components 0.1F Supercapacitor -20 → +80% Tolerance, NEXT 5.5V dc, Through Hole
sticker-462

€ 2 000,00

€ 2,00 Each (In a Bag of 1000) (be PVM)

€ 2 420,00

€ 2,42 Each (In a Bag of 1000) (su PVM)

NIC Components 0.1F Supercapacitor -20 → +80% Tolerance, NEXT 5.5V dc, Through Hole

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Capacitance

0.1F

Voltage

5.5V dc

Tvirtinimo tipas

Through Hole

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+85°C

Diameter

11.5mm

Aukštis

8.5mm

Matmenys

11.5 (Dia.) x 8.5mm

Lead Pitch

5.08mm

Leakage Current

0.15 mA

Equivalent Series Resistance

16Ω

Lifetime

1000h

Serija

NEXT

Tolerancija

-20 → +80%

Lead Diameter

1.2mm

Gylis

8.5mm

Terminal Type

Through Hole

Lead Spacing

5.08 mm

Product Diameter

11.5mm

Capacitor Family

Electric Double Layer

Produkto aprašymas

NEXT Series Radial Memory Backup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more