NIC Components 100μF Electrolytic Capacitor 100V dc, Surface Mount - NAZT101M100V16X17HLSF

RS kodas: 169-3832Gamintojas: NIC ComponentsGamintojo kodas: NAZT101M100V16X17HLSF
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Capacitance

100µF

Voltage

100V dc

Tvirtinimo tipas

Surface Mount

Technologija

Aluminium Electrolytic

Matmenys

16 (Dia.) x 17mm

Aukštis

17mm

Minimali darbinė temperatūra

-55°C

Diameter

16mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7mm

Lifetime

5000h

Equivalent Series Resistance

170mΩ

Ripple Current

793mA

Serija

NAZT

Polarised

Polar

Leakage Current

100 μA

Tolerancija

±20%

Kilmės šalis

Japan

Produkto aprašymas

NAZT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 139,08

€ 0,695 Each (On a Reel of 200) (be PVM)

€ 168,29

€ 0,841 Each (On a Reel of 200) (su PVM)

NIC Components 100μF Electrolytic Capacitor 100V dc, Surface Mount - NAZT101M100V16X17HLSF
sticker-462

€ 139,08

€ 0,695 Each (On a Reel of 200) (be PVM)

€ 168,29

€ 0,841 Each (On a Reel of 200) (su PVM)

NIC Components 100μF Electrolytic Capacitor 100V dc, Surface Mount - NAZT101M100V16X17HLSF
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Capacitance

100µF

Voltage

100V dc

Tvirtinimo tipas

Surface Mount

Technologija

Aluminium Electrolytic

Matmenys

16 (Dia.) x 17mm

Aukštis

17mm

Minimali darbinė temperatūra

-55°C

Diameter

16mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7mm

Lifetime

5000h

Equivalent Series Resistance

170mΩ

Ripple Current

793mA

Serija

NAZT

Polarised

Polar

Leakage Current

100 μA

Tolerancija

±20%

Kilmės šalis

Japan

Produkto aprašymas

NAZT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more