Nexperia, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS kodas: 124-2304Gamintojas: NexperiaGamintojo kodas: BZX79-C2V4,113
brand-logo
Žiūrėti viską Zenerio diodai

Techniniai dokumentai

Specifikacijos

Markė

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Tvirtinimo tipas

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Pakuotės tipas

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Kaiščių skaičius

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

50µA

Matmenys

4.25 x 1.85 x 1.85mm

Maksimali darbinė temperatūra

+200 °C

Typical Voltage Temperature Coefficient

-1.6mV/°C

Minimali darbinė temperatūra

-65 °C

Kilmės šalis

China

Produkto aprašymas

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 218,50

€ 0,022 Each (On a Reel of 10000) (be PVM)

€ 264,38

€ 0,027 Each (On a Reel of 10000) (su PVM)

Nexperia, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
sticker-462

€ 218,50

€ 0,022 Each (On a Reel of 10000) (be PVM)

€ 264,38

€ 0,027 Each (On a Reel of 10000) (su PVM)

Nexperia, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Ritė
10000 - 20000€ 0,022€ 218,50
30000+€ 0,021€ 209,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Tvirtinimo tipas

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Pakuotės tipas

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Kaiščių skaičius

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

50µA

Matmenys

4.25 x 1.85 x 1.85mm

Maksimali darbinė temperatūra

+200 °C

Typical Voltage Temperature Coefficient

-1.6mV/°C

Minimali darbinė temperatūra

-65 °C

Kilmės šalis

China

Produkto aprašymas

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more