Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
Techniniai dokumentai
Specifikacijos
Markė
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/8in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Steel
Handle Colour
Yellow
Galbūt jus domina
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/8in, 40 → 30bar Operating PressureGamintojas: RS PRO
€ 14,71už 1 vnt. (be PVM)
Sandėlio informacija laikinai nepasiekiama.
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
1

P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Galbūt jus domina
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/8in, 40 → 30bar Operating PressureGamintojas: RS PRO
€ 14,71už 1 vnt. (be PVM)
Techniniai dokumentai
Specifikacijos
Markė
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/8in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Steel
Handle Colour
Yellow
Galbūt jus domina
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/8in, 40 → 30bar Operating PressureGamintojas: RS PRO
€ 14,71už 1 vnt. (be PVM)