Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 8-Contact, 1-Row, 1.25mm Pitch, Solder Termination

RS kodas: 167-1635Gamintojas: MolexGamintojo kodas: 502386-0870
brand-logo
Žiūrėti viską PCB lizdai

Techniniai dokumentai

Specifikacijos

Markė

Molex

Kontaktų skaičius

8

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Tvirtinimo tipas

Surface Mount

Body Orientation

Right Angle

Užbaigimo būdas

Solder

Srovės įvertinimas

12A

Įtampos reitingas

50 V

Serija

CLIK-MATE

Contact Material

Copper

Series Number

502386

Kilmės šalis

Malaysia

Produkto aprašymas

1.25mm Right Angle PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 409,26

€ 0,341 Each (On a Reel of 1200) (be PVM)

€ 495,20

€ 0,413 Each (On a Reel of 1200) (su PVM)

Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 8-Contact, 1-Row, 1.25mm Pitch, Solder Termination
sticker-462

€ 409,26

€ 0,341 Each (On a Reel of 1200) (be PVM)

€ 495,20

€ 0,413 Each (On a Reel of 1200) (su PVM)

Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 8-Contact, 1-Row, 1.25mm Pitch, Solder Termination
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Molex

Kontaktų skaičius

8

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Tvirtinimo tipas

Surface Mount

Body Orientation

Right Angle

Užbaigimo būdas

Solder

Srovės įvertinimas

12A

Įtampos reitingas

50 V

Serija

CLIK-MATE

Contact Material

Copper

Series Number

502386

Kilmės šalis

Malaysia

Produkto aprašymas

1.25mm Right Angle PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more