Mitsubishi Inverter Drive, 0.4 kW, 3 Phase, 400 V ac, 1.2 A

RS kodas: 691-0013Gamintojas: MitsubishiGamintojo kodas: FR-D740-012-EC
brand-logo
Žiūrėti viską Keitiklių valdikliai

Techniniai dokumentai

Specifikacijos

Galingumas

0.4 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

1.2 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

129.5mm

Overall Length

128mm

Overall Width

108mm

Produkto aprašymas

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.

Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Mitsubishi Inverter Drive, 0.4 kW, 3 Phase, 400 V ac, 1.2 A
sticker-462

P.O.A.

Mitsubishi Inverter Drive, 0.4 kW, 3 Phase, 400 V ac, 1.2 A
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Galingumas

0.4 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

1.2 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

129.5mm

Overall Length

128mm

Overall Width

108mm

Produkto aprašymas

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.