Techniniai dokumentai
Produkto aprašymas
PIC16F1826/1827 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1826/1827 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
€ 14,00
€ 1,40 Už kiekviena vnt. (tiekiama tuboje) (be PVM)
€ 16,94
€ 1,69 Už kiekviena vnt. (tiekiama tuboje) (su PVM)
10

€ 14,00
€ 1,40 Už kiekviena vnt. (tiekiama tuboje) (be PVM)
€ 16,94
€ 1,69 Už kiekviena vnt. (tiekiama tuboje) (su PVM)
Sandėlio informacija laikinai nepasiekiama.
10

Sandėlio informacija laikinai nepasiekiama.
kiekis | Vieneto kaina |
---|---|
10 - 24 | € 1,40 |
25 - 99 | € 1,35 |
100+ | € 1,25 |
Techniniai dokumentai
Produkto aprašymas
PIC16F1826/1827 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1826/1827 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.