Microchip, 8bit PIC, PIC10F Microcontroller, 16MHz, 512 words Flash, 6-Pin SOT-23

RS kodas: 755-9411Gamintojas: MicrochipGamintojo kodas: PIC10F322T-I/OT
brand-logo
Žiūrėti viską Mikrovaldikliai

Techniniai dokumentai

Specifikacijos

Markė

Microchip

Family Name

PIC10F

Pakuotės tipas

SOT-23

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

6

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 words

Maximum Frequency

16MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

ADCs

3 x 8 bit

Ilgis

3.1mm

Number of ADC Units

1

Matmenys

3.1 x 1.8 x 1.3mm

Maksimali darbinė temperatūra

+85 °C

Aukštis

1.3mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimali darbinė temperatūra

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (2 x 10 bit)

Plotis

1.8mm

Instruction Set Architecture

RISC

Kilmės šalis

Thailand

Produkto aprašymas

PIC10F32x 8-Bit Mid-Range PIC® Microcontrollers

The PIC10F32x family features Microchip’s popular Mid Range core, which adds interrupt capability, a deeper hardware stack and 35 14-bit instructions. More specifically, the 10F32x family offers up to 0.875Kb Self Read/Write program memory, up to 64 Bytes data memory, wider operating voltage (1.8 - 3.6V LF parts, and 2.3 - 5.5V F parts) and a faster Internal RC oscillator, which is configurable between 31kHz and 16MHz. Microchip’s CLC (Configurable Logic Cell) was introduced first on the PIC10F32x, this was in addition to other Core Independent Peripherals including the CWG (Complementary Waveform Generator) and NCO (Numerically Controlled Oscillator). As with the PIC10F2xx family, there are alternative packages (PDIP and 2x3DFN) and ICD support through use of ICD Interface Header AC244045 (RS 765-2737).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,38

€ 0,676 Each (In a Pack of 5) (be PVM)

€ 4,09

€ 0,818 Each (In a Pack of 5) (su PVM)

Microchip, 8bit PIC, PIC10F Microcontroller, 16MHz, 512 words Flash, 6-Pin SOT-23
Pasirinkite pakuotės tipą
sticker-462

€ 3,38

€ 0,676 Each (In a Pack of 5) (be PVM)

€ 4,09

€ 0,818 Each (In a Pack of 5) (su PVM)

Microchip, 8bit PIC, PIC10F Microcontroller, 16MHz, 512 words Flash, 6-Pin SOT-23

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Microchip

Family Name

PIC10F

Pakuotės tipas

SOT-23

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

6

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 words

Maximum Frequency

16MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

ADCs

3 x 8 bit

Ilgis

3.1mm

Number of ADC Units

1

Matmenys

3.1 x 1.8 x 1.3mm

Maksimali darbinė temperatūra

+85 °C

Aukštis

1.3mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimali darbinė temperatūra

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (2 x 10 bit)

Plotis

1.8mm

Instruction Set Architecture

RISC

Kilmės šalis

Thailand

Produkto aprašymas

PIC10F32x 8-Bit Mid-Range PIC® Microcontrollers

The PIC10F32x family features Microchip’s popular Mid Range core, which adds interrupt capability, a deeper hardware stack and 35 14-bit instructions. More specifically, the 10F32x family offers up to 0.875Kb Self Read/Write program memory, up to 64 Bytes data memory, wider operating voltage (1.8 - 3.6V LF parts, and 2.3 - 5.5V F parts) and a faster Internal RC oscillator, which is configurable between 31kHz and 16MHz. Microchip’s CLC (Configurable Logic Cell) was introduced first on the PIC10F32x, this was in addition to other Core Independent Peripherals including the CWG (Complementary Waveform Generator) and NCO (Numerically Controlled Oscillator). As with the PIC10F2xx family, there are alternative packages (PDIP and 2x3DFN) and ICD support through use of ICD Interface Header AC244045 (RS 765-2737).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more