MEAN WELL 25W Plug In Power Supply 5V dc Output, 4A Output

RS kodas: 136-1354Gamintojas: Mean WellGamintojo kodas: SGA25E05-P1J
brand-logo
Žiūrėti viską AC/DC adapteriai

Techniniai dokumentai

Specifikacijos

Markė

Mean Well

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

4A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Galingumas

25W

Regulated/Unregulated

Regulated

Cable Length

1m

Medical Approved

No

MTBF

450000 (Min)h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

Power Supply

Minimum Temperature

-20°C

Serija

SGA25E

PRICED TO CLEAR

Yes

Energy Efficiency Level

VI

Ilgis

75.5mm

Produkto aprašymas

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Mean Well Plug-In Power Supply

Sandėlio informacija laikinai nepasiekiama.

€ 18,62

€ 18,62 už 1 vnt. (be PVM)

€ 22,53

€ 22,53 už 1 vnt. (su PVM)

MEAN WELL 25W Plug In Power Supply 5V dc Output, 4A Output
sticker-462

€ 18,62

€ 18,62 už 1 vnt. (be PVM)

€ 22,53

€ 22,53 už 1 vnt. (su PVM)

MEAN WELL 25W Plug In Power Supply 5V dc Output, 4A Output
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Mean Well

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

4A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Galingumas

25W

Regulated/Unregulated

Regulated

Cable Length

1m

Medical Approved

No

MTBF

450000 (Min)h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

Power Supply

Minimum Temperature

-20°C

Serija

SGA25E

PRICED TO CLEAR

Yes

Energy Efficiency Level

VI

Ilgis

75.5mm

Produkto aprašymas

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Mean Well Plug-In Power Supply