Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lovato, 3P 2 Position 60° On-Off Cam Switch, 20A, Knob Actuator

RS kodas: 840-5611Gamintojas: LovatoGamintojo kodas: GX2010U
brand-logo
Žiūrėti viską Kamštiniai jungikliai

Techniniai dokumentai

Specifikacijos

Markė

Lovato

Pole and Throw Configuration

3P

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

3NO

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Ilgis

48mm

Plotis

48mm

Gylis

79mm

Actuator Type

Knob

Matmenys

48 x 48 x 79mm

Kilmės šalis

Italy

Produkto aprašymas

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Lovato

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 37,34

€ 37,34 už 1 vnt. (be PVM)

€ 45,18

€ 45,18 už 1 vnt. (su PVM)

Lovato, 3P 2 Position 60° On-Off Cam Switch, 20A, Knob Actuator
sticker-462

€ 37,34

€ 37,34 už 1 vnt. (be PVM)

€ 45,18

€ 45,18 už 1 vnt. (su PVM)

Lovato, 3P 2 Position 60° On-Off Cam Switch, 20A, Knob Actuator
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 37,34
5 - 9€ 35,91
10+€ 34,20
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Lovato

Pole and Throw Configuration

3P

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

3NO

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Ilgis

48mm

Plotis

48mm

Gylis

79mm

Actuator Type

Knob

Matmenys

48 x 48 x 79mm

Kilmės šalis

Italy

Produkto aprašymas

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Lovato

Galbūt jus domina