Techniniai dokumentai
Specifikacijos
Markė
LedilSerija
STRADELLA
Product Type
LED Lens
Number of LEDs Per Lens
8
Lens Material
Polymethyl Methacrylate (PMMA)
Affixing Method
Pin, Screw
For Use With
Array, Asymm. Street Lighting, Bicycle Lanes, Europe Specific Lighting, IESNA Type II, IESNA Type III, India Specific Lighting, Medium Pole Distances, Mexico Specific Lighting, Moderate Street Width, Narrow Streets, Residential Streets, Street Lighting Long Pole Distances, US Specific Lighting
Matmenys
49.5 x 49.5 x 5.4mm
Clear or Diffused
Clear
Aukštis
5.4mm
Ilgis
49.5mm
Plotis
49.5mm
Kilmės šalis
China
€ 19,71
€ 3,942 Each (In a Pack of 5) (be PVM)
€ 23,85
€ 4,77 Each (In a Pack of 5) (su PVM)
5

€ 19,71
€ 3,942 Each (In a Pack of 5) (be PVM)
€ 23,85
€ 4,77 Each (In a Pack of 5) (su PVM)
5

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina | Per Pakuotė |
---|---|---|
5 - 5 | € 3,942 | € 19,71 |
10 - 45 | € 3,61 | € 18,05 |
50 - 95 | € 3,088 | € 15,44 |
100+ | € 2,802 | € 14,01 |
Techniniai dokumentai
Specifikacijos
Markė
LedilSerija
STRADELLA
Product Type
LED Lens
Number of LEDs Per Lens
8
Lens Material
Polymethyl Methacrylate (PMMA)
Affixing Method
Pin, Screw
For Use With
Array, Asymm. Street Lighting, Bicycle Lanes, Europe Specific Lighting, IESNA Type II, IESNA Type III, India Specific Lighting, Medium Pole Distances, Mexico Specific Lighting, Moderate Street Width, Narrow Streets, Residential Streets, Street Lighting Long Pole Distances, US Specific Lighting
Matmenys
49.5 x 49.5 x 5.4mm
Clear or Diffused
Clear
Aukštis
5.4mm
Ilgis
49.5mm
Plotis
49.5mm
Kilmės šalis
China