T495 smt tantalum capacitor,330uF 6V

RS kodas: 613-5124Gamintojas: KEMETGamintojo kodas: T495X337K006ATE100
brand-logo
Žiūrėti viską Tantalo kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

KEMET

Technologija

MnO2

Capacitance

330µF

Voltage

6.3V dc

Tvirtinimo tipas

Surface Mount

Package/Case

X

Equivalent Series Resistance

100mΩ

Tolerancija

±10%

Ilgis

7.3mm

Gylis

4.3mm

Aukštis

4mm

Matmenys

7.3 x 4.3 x 4mm

Serija

T495

Maksimali darbinė temperatūra

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

8%

Tolerance Plus

+10%

Minimali darbinė temperatūra

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

19.8 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
KEMET 330μF MnO2 Tantalum Capacitor 6.3V dc, T495 Series
€ 2,587Each (In a Pack of 10) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Each (In a Pack of 100) (be PVM)

T495 smt tantalum capacitor,330uF 6V
Pasirinkite pakuotės tipą
sticker-462

P.O.A.

Each (In a Pack of 100) (be PVM)

T495 smt tantalum capacitor,330uF 6V
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
KEMET 330μF MnO2 Tantalum Capacitor 6.3V dc, T495 Series
€ 2,587Each (In a Pack of 10) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

KEMET

Technologija

MnO2

Capacitance

330µF

Voltage

6.3V dc

Tvirtinimo tipas

Surface Mount

Package/Case

X

Equivalent Series Resistance

100mΩ

Tolerancija

±10%

Ilgis

7.3mm

Gylis

4.3mm

Aukštis

4mm

Matmenys

7.3 x 4.3 x 4mm

Serija

T495

Maksimali darbinė temperatūra

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

8%

Tolerance Plus

+10%

Minimali darbinė temperatūra

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

19.8 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
KEMET 330μF MnO2 Tantalum Capacitor 6.3V dc, T495 Series
€ 2,587Each (In a Pack of 10) (be PVM)