KEMET 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - PEH536VCG3330M3

RS kodas: 434-0914Gamintojas: KEMETGamintojo kodas: PEH536VCG3330M3
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

KEMET

Capacitance

330µF

Voltage

400V dc

Tvirtinimo tipas

Snap-In

Technologija

Aluminium Electrolytic

Matmenys

30 x 50mm

Aukštis

50mm

Ilgis

50mm

Minimali darbinė temperatūra

-40°C

Diameter

30mm

Maksimali darbinė temperatūra

+105°C

Lifetime

4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc

Polarised

Polar

Tolerancija

±20%

Equivalent Series Resistance

260mΩ

Serija

PEH536

Ripple Current

1.5A

Leakage Current

0.03 mA

Produkto aprašymas

PEH536 Series

Standards

IEC 384-4 long life grade 40/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 7,41

€ 7,41 už 1 vnt. (be PVM)

€ 8,97

€ 8,97 už 1 vnt. (su PVM)

KEMET 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - PEH536VCG3330M3
sticker-462

€ 7,41

€ 7,41 už 1 vnt. (be PVM)

€ 8,97

€ 8,97 už 1 vnt. (su PVM)

KEMET 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - PEH536VCG3330M3
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 9€ 7,41
10 - 24€ 7,03
25+€ 6,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

KEMET

Capacitance

330µF

Voltage

400V dc

Tvirtinimo tipas

Snap-In

Technologija

Aluminium Electrolytic

Matmenys

30 x 50mm

Aukštis

50mm

Ilgis

50mm

Minimali darbinė temperatūra

-40°C

Diameter

30mm

Maksimali darbinė temperatūra

+105°C

Lifetime

4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc

Polarised

Polar

Tolerancija

±20%

Equivalent Series Resistance

260mΩ

Serija

PEH536

Ripple Current

1.5A

Leakage Current

0.03 mA

Produkto aprašymas

PEH536 Series

Standards

IEC 384-4 long life grade 40/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more