Techniniai dokumentai
Specifikacijos
Markė
KEMETCapacitance
220µF
Voltage
385V dc
Tvirtinimo tipas
Screw Terminal
Technologija
Aluminium Electrolytic
Matmenys
36.6 x 54.5mm
Aukštis
54.5mm
Ilgis
54.5mm
Minimali darbinė temperatūra
-40°C
Diameter
36.6mm
Maksimali darbinė temperatūra
+85°C
Lifetime
10000 h @ +85 °C/385V dc/Ir
Serija
PEH200
Polarised
Polar
Ripple Current
2.1A
Tolerancija
±20%
Leakage Current
4.2541 mA
Equivalent Series Resistance
330mΩ
Produkto aprašymas
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 23,37
€ 23,37 už 1 vnt. (be PVM)
€ 28,28
€ 28,28 už 1 vnt. (su PVM)
Standartas
1

€ 23,37
€ 23,37 už 1 vnt. (be PVM)
€ 28,28
€ 28,28 už 1 vnt. (su PVM)
Standartas
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
KEMETCapacitance
220µF
Voltage
385V dc
Tvirtinimo tipas
Screw Terminal
Technologija
Aluminium Electrolytic
Matmenys
36.6 x 54.5mm
Aukštis
54.5mm
Ilgis
54.5mm
Minimali darbinė temperatūra
-40°C
Diameter
36.6mm
Maksimali darbinė temperatūra
+85°C
Lifetime
10000 h @ +85 °C/385V dc/Ir
Serija
PEH200
Polarised
Polar
Ripple Current
2.1A
Tolerancija
±20%
Leakage Current
4.2541 mA
Equivalent Series Resistance
330mΩ
Produkto aprašymas
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life