JST ZE Series Straight Surface Mount PCB Header, 8 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

RS kodas: 166-7282Gamintojas: JSTGamintojo kodas: BM08B-ZESS-TBT (LF)(SN)
brand-logo
Žiūrėti viską PCB antraštės

Techniniai dokumentai

Specifikacijos

Markė

JST

Serija

ZE

Pitch

1.5mm

Kontaktų skaičius

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Tvirtinimo tipas

Surface Mount

Užbaigimo būdas

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Srovės įvertinimas

2.0A

Series Number

BM08B

Įtampos reitingas

100.0 V

Kilmės šalis

Japan

Produkto aprašymas

ZE Series 1.5mm Headers

The ZE Series of 1.5mm pitch SMT Headers have reinforcing plates and forked posts for secure PCB mounting and connection. Suction caps for automatic handling are fitted on these ZE Series of 1.5mm pitch SMT Headers.
For mating ZE 1.5mm Receptacle Housings see stock number 820-1359 typical.

1.5mm Wire to Board - JST ZE Connectors

The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 450,68

€ 0,563 Each (On a Reel of 800) (be PVM)

€ 545,32

€ 0,681 Each (On a Reel of 800) (su PVM)

JST ZE Series Straight Surface Mount PCB Header, 8 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
sticker-462

€ 450,68

€ 0,563 Each (On a Reel of 800) (be PVM)

€ 545,32

€ 0,681 Each (On a Reel of 800) (su PVM)

JST ZE Series Straight Surface Mount PCB Header, 8 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

JST

Serija

ZE

Pitch

1.5mm

Kontaktų skaičius

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Tvirtinimo tipas

Surface Mount

Užbaigimo būdas

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Srovės įvertinimas

2.0A

Series Number

BM08B

Įtampos reitingas

100.0 V

Kilmės šalis

Japan

Produkto aprašymas

ZE Series 1.5mm Headers

The ZE Series of 1.5mm pitch SMT Headers have reinforcing plates and forked posts for secure PCB mounting and connection. Suction caps for automatic handling are fitted on these ZE Series of 1.5mm pitch SMT Headers.
For mating ZE 1.5mm Receptacle Housings see stock number 820-1359 typical.

1.5mm Wire to Board - JST ZE Connectors

The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more