Techniniai dokumentai
Specifikacijos
Markė
InfineonController Type
SMPS Controller
Current Conversion Type
AC-DC
Maximum Switching Frequency
73.5 kHz
Tvirtinimo tipas
Through Hole
Pakuotės tipas
PDIP
Kaiščių skaičius
8
Matmenys
9.77 x 6.6 x 4.8mm
Maximum Input Voltage
25 V
Maksimali darbinė temperatūra
+150 °C
Minimali darbinė temperatūra
-40 °C
Input Voltage Range
Maximum of 25 V
Operating Temperature Range
-40 → +150 °C
Produkto aprašymas
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
AC-DC Power Conversion, Infineon
€ 16,62
€ 1,662 Each (In a Pack of 10) (be PVM)
€ 20,11
€ 2,011 Each (In a Pack of 10) (su PVM)
10

€ 16,62
€ 1,662 Each (In a Pack of 10) (be PVM)
€ 20,11
€ 2,011 Each (In a Pack of 10) (su PVM)
10

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina | Per Pakuotė |
---|---|---|
10 - 10 | € 1,662 | € 16,62 |
20 - 40 | € 1,568 | € 15,68 |
50 - 90 | € 1,52 | € 15,20 |
100 - 240 | € 1,425 | € 14,25 |
250+ | € 1,33 | € 13,30 |
Techniniai dokumentai
Specifikacijos
Markė
InfineonController Type
SMPS Controller
Current Conversion Type
AC-DC
Maximum Switching Frequency
73.5 kHz
Tvirtinimo tipas
Through Hole
Pakuotės tipas
PDIP
Kaiščių skaičius
8
Matmenys
9.77 x 6.6 x 4.8mm
Maximum Input Voltage
25 V
Maksimali darbinė temperatūra
+150 °C
Minimali darbinė temperatūra
-40 °C
Input Voltage Range
Maximum of 25 V
Operating Temperature Range
-40 → +150 °C
Produkto aprašymas
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.