Enerpac Single, Portable Low Height Hydraulic Cylinder, SRS500PGH, 45t, 16mm stroke

RS kodas: 907-6545Gamintojas: EnerpacGamintojo kodas: SRS500PGH
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Enerpac

Stroke

16mm

Capacity

45t

Closed Height

66mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

82mm

Cylinder Effective Area

62.1cm²

Oil Capacity

99cm³

Outside Diameter

140 x 114mm

Maximum Operating Pressure

700bar

Weight

6.8kg

Kilmės šalis

Netherlands

Produkto aprašymas

Power Box Cylinder & Pumpsets

Enerpac power box sets give you a complete hydraulic solution in one package. Each pack contains a hydraulic cylinder, P-392 hand pump, 700 bar pressure gauge with adapter assembly and a 1.8m hydraulic hose all supplied in a tough plastic carry case to make transportation easy.

The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The Powerbox kit is available with a choice of cylinders including a wedge spread, general purpose, low height or flat-jac cylinder ensuring there is a Powerbox kit for a wide range of lifting, pulling, pushing and bending applications. All cylinder comly to ASME B30.1 and feature a baked enamel finish for improved corrosion resistance.

Cylinder & Pump Sets

Sandėlio informacija laikinai nepasiekiama.

€ 2 964,00

€ 2 964,00 už 1 vnt. (be PVM)

€ 3 586,44

€ 3 586,44 už 1 vnt. (su PVM)

Enerpac Single, Portable Low Height Hydraulic Cylinder, SRS500PGH, 45t, 16mm stroke
sticker-462

€ 2 964,00

€ 2 964,00 už 1 vnt. (be PVM)

€ 3 586,44

€ 3 586,44 už 1 vnt. (su PVM)

Enerpac Single, Portable Low Height Hydraulic Cylinder, SRS500PGH, 45t, 16mm stroke
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Enerpac

Stroke

16mm

Capacity

45t

Closed Height

66mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

82mm

Cylinder Effective Area

62.1cm²

Oil Capacity

99cm³

Outside Diameter

140 x 114mm

Maximum Operating Pressure

700bar

Weight

6.8kg

Kilmės šalis

Netherlands

Produkto aprašymas

Power Box Cylinder & Pumpsets

Enerpac power box sets give you a complete hydraulic solution in one package. Each pack contains a hydraulic cylinder, P-392 hand pump, 700 bar pressure gauge with adapter assembly and a 1.8m hydraulic hose all supplied in a tough plastic carry case to make transportation easy.

The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The Powerbox kit is available with a choice of cylinders including a wedge spread, general purpose, low height or flat-jac cylinder ensuring there is a Powerbox kit for a wide range of lifting, pulling, pushing and bending applications. All cylinder comly to ASME B30.1 and feature a baked enamel finish for improved corrosion resistance.

Cylinder & Pump Sets