Eaton Single-Channel Speed/Standstill Monitoring Safety Relay, 24V ac/dc

RS kodas: 743-5002Gamintojas: EatonGamintojo kodas: ESR5-NO-41-24VAC-DC
brand-logo
Žiūrėti viską Saugos relės

Techniniai dokumentai

Specifikacijos

Markė

Eaton

Supply Voltage

24V ac/dc

Number of Channels

1

Function

Speed/Standstill Monitoring

Terminal Type

Screw

Serija

ESR5

Plotis

22.5mm

Safety Category

2

Gylis

99mm

Ilgis

114.5mm

Performance Level

d

Kilmės šalis

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Eaton Single-Channel Speed/Standstill Monitoring Safety Relay, 24V ac/dc
sticker-462

P.O.A.

Eaton Single-Channel Speed/Standstill Monitoring Safety Relay, 24V ac/dc
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Eaton

Supply Voltage

24V ac/dc

Number of Channels

1

Function

Speed/Standstill Monitoring

Terminal Type

Screw

Serija

ESR5

Plotis

22.5mm

Safety Category

2

Gylis

99mm

Ilgis

114.5mm

Performance Level

d

Kilmės šalis

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more