Eaton Red Flashing Beacon VAD, 9 → 60 V dc, Ceiling Mount, LED Bulb, IP33C, IP65

RS kodas: 824-6103Gamintojas: EatonGamintojo kodas: 812017FULL-0259X
brand-logo
Žiūrėti viską Švyturėliai

Techniniai dokumentai

Specifikacijos

Markė

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Ceiling Mount

Bulb Type

LED

Current Consumption

25mA

Current Type

DC

Housing Colour

White

Lamp Included

Yes

Aukštis

66mm

IP Rating

IP33C, IP65

Base Length

93mm

Model Number

I SOL-LX-W/RF/W1/U

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

EN54-3

Kilmės šalis

United Kingdom

Produkto aprašymas

Fulleon Solista LX Wall Beacon

The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.

Standards

EN 54-23.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 49,29

€ 49,29 už 1 vnt. (be PVM)

€ 59,64

€ 59,64 už 1 vnt. (su PVM)

Eaton Red Flashing Beacon VAD, 9 → 60 V dc, Ceiling Mount, LED Bulb, IP33C, IP65
sticker-462

€ 49,29

€ 49,29 už 1 vnt. (be PVM)

€ 59,64

€ 59,64 už 1 vnt. (su PVM)

Eaton Red Flashing Beacon VAD, 9 → 60 V dc, Ceiling Mount, LED Bulb, IP33C, IP65
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Ceiling Mount

Bulb Type

LED

Current Consumption

25mA

Current Type

DC

Housing Colour

White

Lamp Included

Yes

Aukštis

66mm

IP Rating

IP33C, IP65

Base Length

93mm

Model Number

I SOL-LX-W/RF/W1/U

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

EN54-3

Kilmės šalis

United Kingdom

Produkto aprašymas

Fulleon Solista LX Wall Beacon

The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.

Standards

EN 54-23.

Galbūt jus domina