Techniniai dokumentai
Specifikacijos
Markė
BurkertSupply Voltage
24 V ac
Number of Ports
3
Connection Size
1/8in
Connection
1/8 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Gas, Liquid
Type
3/2
Orifice Diameter
2mm
Body Material
Brass
Serija
6014
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +55 °C
Thread Standard or Connection Type
G
Maksimali darbinė temperatūra
+55°C
Connection Gender
Female
Minimali darbinė temperatūra
-10°C
Maximum Closing Time
20ms
Flow Factor Kv
0.11m³/h
Maximum Opening Time
15ms
Kilmės šalis
Germany
Produkto aprašymas
3//2 NF direct control threaded connection solenoid valves, series 6014
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
€ 86,00
€ 86,00 už 1 vnt. (be PVM)
€ 104,06
€ 104,06 už 1 vnt. (su PVM)
1

€ 86,00
€ 86,00 už 1 vnt. (be PVM)
€ 104,06
€ 104,06 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
kiekis | Vieneto kaina |
---|---|
1 - 4 | € 86,00 |
5+ | € 83,50 |
Techniniai dokumentai
Specifikacijos
Markė
BurkertSupply Voltage
24 V ac
Number of Ports
3
Connection Size
1/8in
Connection
1/8 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Gas, Liquid
Type
3/2
Orifice Diameter
2mm
Body Material
Brass
Serija
6014
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +55 °C
Thread Standard or Connection Type
G
Maksimali darbinė temperatūra
+55°C
Connection Gender
Female
Minimali darbinė temperatūra
-10°C
Maximum Closing Time
20ms
Flow Factor Kv
0.11m³/h
Maximum Opening Time
15ms
Kilmės šalis
Germany
Produkto aprašymas
3//2 NF direct control threaded connection solenoid valves, series 6014
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.