Bolle Premium II Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens

RS kodas: 468-0830Gamintojas: BolleGamintojo kodas: PREPSI
brand-logo
Žiūrėti viską Apsauginiai akiniai

Techniniai dokumentai

Specifikacijos

Markė

Bolle

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Frame Material

PC

Lens Material

Polycarbonate (PC)

Serija

Premium II

Produkto aprašymas

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Bolle Premium II Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
sticker-462

P.O.A.

Bolle Premium II Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Bolle

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Frame Material

PC

Lens Material

Polycarbonate (PC)

Serija

Premium II

Produkto aprašymas

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Galbūt jus domina