Bahco 11-Piece Socket Set, 1/2 in Square Drive, 11mm Socket

RS kodas: 806-4939Gamintojas: BahcoGamintojo kodas: BP815K1
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Bahco

Drive Size

1/2 in

Set Type

Impact Socket Set

Drive Type

Square

Number of Pieces

11

Head Type

Hexagon

Socket Size

11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 21 mm, 22 mm, 24mm

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

Bahco 1/2in Air Impact Wrench & Socket Set

1/2in air powered impact wrench with a twin hammer mechanism supplied with a professional quality impact socket set.

Supplied with

1/4in coupler, 10, 11, 12, 13, 14, 15, 16, 17, 19, 21 & 22mm impact sockets.

€ 530,00

€ 530,00 už 1 vnt. (be PVM)

€ 641,30

€ 641,30 už 1 vnt. (su PVM)

Bahco 11-Piece Socket Set, 1/2 in Square Drive, 11mm Socket
sticker-462

€ 530,00

€ 530,00 už 1 vnt. (be PVM)

€ 641,30

€ 641,30 už 1 vnt. (su PVM)

Bahco 11-Piece Socket Set, 1/2 in Square Drive, 11mm Socket

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Techniniai dokumentai

Specifikacijos

Markė

Bahco

Drive Size

1/2 in

Set Type

Impact Socket Set

Drive Type

Square

Number of Pieces

11

Head Type

Hexagon

Socket Size

11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 21 mm, 22 mm, 24mm

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

Bahco 1/2in Air Impact Wrench & Socket Set

1/2in air powered impact wrench with a twin hammer mechanism supplied with a professional quality impact socket set.

Supplied with

1/4in coupler, 10, 11, 12, 13, 14, 15, 16, 17, 19, 21 & 22mm impact sockets.