Techniniai dokumentai
Specifikacijos
Markė
Amphenol LimitedShell Size
08
Housing Material
Aluminium
Kontaktų skaičius
3
Serija
62GB
Kilmės šalis
India
Produkto aprašymas
Amphenol Cable Clamp, 62GB Series
From Amphenol, this strain relief cable clamp is for use with the 62 GB series of MIL Spec connectors, and comes complete with a grommet nut. The adjustable clamp prevents the flexing of wires in the grommet nut, which maintains sealing integrity and offers strain relief.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
€ 20,10
€ 20,10 už 1 vnt. (be PVM)
€ 24,32
€ 24,32 už 1 vnt. (su PVM)
1

€ 20,10
€ 20,10 už 1 vnt. (be PVM)
€ 24,32
€ 24,32 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
kiekis | Vieneto kaina |
---|---|
1 - 9 | € 20,10 |
10 - 49 | € 18,50 |
50+ | € 16,90 |
Techniniai dokumentai
Specifikacijos
Markė
Amphenol LimitedShell Size
08
Housing Material
Aluminium
Kontaktų skaičius
3
Serija
62GB
Kilmės šalis
India
Produkto aprašymas
Amphenol Cable Clamp, 62GB Series
From Amphenol, this strain relief cable clamp is for use with the 62 GB series of MIL Spec connectors, and comes complete with a grommet nut. The adjustable clamp prevents the flexing of wires in the grommet nut, which maintains sealing integrity and offers strain relief.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.