Amphenol Communications Solutions Right Angle, Through Hole, Socket- Single Port Type B 2.0 USB Connector

RS kodas: 771-0035Gamintojas: Amphenol Communications SolutionsGamintojo kodas: 61729-0010BLF
brand-logo
Žiūrėti viską USB jungtys

Techniniai dokumentai

Specifikacijos

Gender

Female

Tvirtinimo tipas

Through Hole

USB Type

B

Užbaigimo būdas

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Contact Material

Copper Alloy

Minimali darbinė temperatūra

0.0°C

Maksimali darbinė temperatūra

+40°C

Kilmės šalis

China

Produkto aprašymas

Amphenol FCI Type A and Type B USB 2.0 Connectors

Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.

FCI USB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 6,89

€ 1,378 Each (In a Pack of 5) (be PVM)

€ 8,34

€ 1,667 Each (In a Pack of 5) (su PVM)

Amphenol Communications Solutions Right Angle, Through Hole, Socket- Single Port Type B 2.0 USB Connector
sticker-462

€ 6,89

€ 1,378 Each (In a Pack of 5) (be PVM)

€ 8,34

€ 1,667 Each (In a Pack of 5) (su PVM)

Amphenol Communications Solutions Right Angle, Through Hole, Socket- Single Port Type B 2.0 USB Connector
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
5 - 120€ 1,378€ 6,89
125 - 370€ 1,235€ 6,18
375 - 995€ 1,092€ 5,46
1000 - 1995€ 0,95€ 4,75
2000+€ 0,851€ 4,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Gender

Female

Tvirtinimo tipas

Through Hole

USB Type

B

Užbaigimo būdas

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Contact Material

Copper Alloy

Minimali darbinė temperatūra

0.0°C

Maksimali darbinė temperatūra

+40°C

Kilmės šalis

China

Produkto aprašymas

Amphenol FCI Type A and Type B USB 2.0 Connectors

Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.

FCI USB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more