Alpha Wire Alpha Essentials Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG, 100m, Aluminium/Mylar Tape

RS kodas: 393-028Gamintojas: Alpha WireGamintojo kodas: 5471C SL033
brand-logo

Techniniai dokumentai

Specifikacijos

Number of Pairs

1

Cross Sectional Area

0.23 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Ilgis

100m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

3.96mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

55 ?

Core Strands

7/0.2 mm

Serija

Alpha Essentials

Maksimali darbinė temperatūra

+80°C

Įtampos reitingas

300 V

Shielded/Unshielded

Shielded

Minimali darbinė temperatūra

-20°C

Standards Met

CE

Distrelec Product Id

30399179

Kilmės šalis

United States

Produkto aprašymas

Shielded multipair cables, 24 AWG

Alpha Wire 24 AWG shielded multipair cables are part of the communication and control cables range, that can be used for many applications including control systems, banking systems, computer peripherals and many more.
The cables are fully shielded making them suitable for most IT applications and are widely used in RS 232-C interfaces. The outer sheath is made from grey PVC, helping to protect and shield the inner wire and conductor.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 101,65

€ 101,65 1 Reel of 100 Metres (be PVM)

€ 123,00

€ 123,00 1 Reel of 100 Metres (su PVM)

Alpha Wire Alpha Essentials Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG, 100m, Aluminium/Mylar Tape
sticker-462

€ 101,65

€ 101,65 1 Reel of 100 Metres (be PVM)

€ 123,00

€ 123,00 1 Reel of 100 Metres (su PVM)

Alpha Wire Alpha Essentials Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG, 100m, Aluminium/Mylar Tape
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Number of Pairs

1

Cross Sectional Area

0.23 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Ilgis

100m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

3.96mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

55 ?

Core Strands

7/0.2 mm

Serija

Alpha Essentials

Maksimali darbinė temperatūra

+80°C

Įtampos reitingas

300 V

Shielded/Unshielded

Shielded

Minimali darbinė temperatūra

-20°C

Standards Met

CE

Distrelec Product Id

30399179

Kilmės šalis

United States

Produkto aprašymas

Shielded multipair cables, 24 AWG

Alpha Wire 24 AWG shielded multipair cables are part of the communication and control cables range, that can be used for many applications including control systems, banking systems, computer peripherals and many more.
The cables are fully shielded making them suitable for most IT applications and are widely used in RS 232-C interfaces. The outer sheath is made from grey PVC, helping to protect and shield the inner wire and conductor.

Galbūt jus domina