ZF Button Microswitch, Tab Terminal, 10 A @ 250 V ac, SPDT

RS Stock No.: 227-5442Brand: ZFManufacturers Part No.: D3B6-V3AA
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Cadmium Oxide

Operating Temperature Range

-40 → +85°C

Product details

Standard 3mm Gap

A standard format V3 SPDT microswitch with a 3mm internal contact gap
Actuator material: Nylon/Acetal
Microswitch snap action is retained whilst providing increased protection against flashover
Dimensions: H15.9mm x W10.3mm x D27.81mm
Case material: Nylon; Polyester

Approvals

UL /C-UL recognised; ENEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.32

€ 5.32 Each (Exc. Vat)

€ 6.44

€ 6.44 Each (inc. VAT)

ZF Button Microswitch, Tab Terminal, 10 A @ 250 V ac, SPDT
sticker-462

€ 5.32

€ 5.32 Each (Exc. Vat)

€ 6.44

€ 6.44 Each (inc. VAT)

ZF Button Microswitch, Tab Terminal, 10 A @ 250 V ac, SPDT
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Cadmium Oxide

Operating Temperature Range

-40 → +85°C

Product details

Standard 3mm Gap

A standard format V3 SPDT microswitch with a 3mm internal contact gap
Actuator material: Nylon/Acetal
Microswitch snap action is retained whilst providing increased protection against flashover
Dimensions: H15.9mm x W10.3mm x D27.81mm
Case material: Nylon; Polyester

Approvals

UL /C-UL recognised; ENEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more