Zarges Aluminium Combination Ladder 24 steps 2.45 → 5.80m open length

RS Stock No.: 799-0632Brand: ZargesManufacturers Part No.: GRP41521
brand-logo
View all in Stair Ladders

Technical Document

Specifications

Brand

Zarges

Number of Treads

24

Stiles Material

Aluminium

Number of Sections

3

Tread Material

Aluminium

Open Length

2.45 → 5.80m

Maximum Load

150kg

Weight

18.5kg

Country of Origin

Germany

Product details

Zarges Fibreglass Skymaster

Professional 3 part glass fibre combination ladder designed specifically to be used in electrically hazardous areas making it an excellent option for use on railways, power stations or around cabling.

3 sections of 8 rungs
Aluminium side locking arm for 'A' frame configuration
Wide stabilising base with anti-slip feet
Lockable ladder sections for transport or during use
Anti-splay nylon straps
Tough, replaceable plastic end caps
'Angle finder' helps to position ladder in lean to applications

Standards

Certified to EN131 (150 kg static load rating)

Stock information temporarily unavailable.

€ 1,653.00

€ 1,653.00 Each (Exc. Vat)

€ 2,000.13

€ 2,000.13 Each (inc. VAT)

Zarges Aluminium Combination Ladder 24 steps 2.45 → 5.80m open length
sticker-462

€ 1,653.00

€ 1,653.00 Each (Exc. Vat)

€ 2,000.13

€ 2,000.13 Each (inc. VAT)

Zarges Aluminium Combination Ladder 24 steps 2.45 → 5.80m open length
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zarges

Number of Treads

24

Stiles Material

Aluminium

Number of Sections

3

Tread Material

Aluminium

Open Length

2.45 → 5.80m

Maximum Load

150kg

Weight

18.5kg

Country of Origin

Germany

Product details

Zarges Fibreglass Skymaster

Professional 3 part glass fibre combination ladder designed specifically to be used in electrically hazardous areas making it an excellent option for use on railways, power stations or around cabling.

3 sections of 8 rungs
Aluminium side locking arm for 'A' frame configuration
Wide stabilising base with anti-slip feet
Lockable ladder sections for transport or during use
Anti-splay nylon straps
Tough, replaceable plastic end caps
'Angle finder' helps to position ladder in lean to applications

Standards

Certified to EN131 (150 kg static load rating)