Technical Document
Specifications
Brand
ZargesNumber of Treads
10
Stiles Material
Aluminium
Open Length
2.16m
Maximum Load
150kg, 175kg
Weight
10.2kg
Country of Origin
Germany
Product details
Zarges Aluminium Swingback Steps
Professional step ladder that's robust enough for regular use with reinforced rung support and non-slip feet. The ultimate builders step.
Patented 7 point connection between tread and stile
Reinforced support rod through the centre of the tread
Non slip replaceable rubber feet
Smooth stiles that are comfortable to hold
Locking side bars offer optimal stability
Standards
Tested and certified to both BS 2037 Class 1 and EN 131
€ 574.75
€ 574.75 Each (Exc. Vat)
€ 695.45
€ 695.45 Each (inc. VAT)
1

€ 574.75
€ 574.75 Each (Exc. Vat)
€ 695.45
€ 695.45 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesNumber of Treads
10
Stiles Material
Aluminium
Open Length
2.16m
Maximum Load
150kg, 175kg
Weight
10.2kg
Country of Origin
Germany
Product details
Zarges Aluminium Swingback Steps
Professional step ladder that's robust enough for regular use with reinforced rung support and non-slip feet. The ultimate builders step.
Patented 7 point connection between tread and stile
Reinforced support rod through the centre of the tread
Non slip replaceable rubber feet
Smooth stiles that are comfortable to hold
Locking side bars offer optimal stability
Standards
Tested and certified to both BS 2037 Class 1 and EN 131