Technical Document
Specifications
Brand
Yahata NejiFor Screw/Bolt Size
M5
Washer Type
Lock Washer
Material
Steel
Finish
Chrome Plated
Country of Origin
Japan
Product details
Steel Spring Washers
Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1251
Stock information temporarily unavailable.
€ 8.17
€ 8.17 1 Bag of 200 (Exc. Vat)
€ 9.89
€ 9.89 1 Bag of 200 (inc. VAT)
Chrome Plated Steel Lock Washer Lock Washer, M5
1

€ 8.17
€ 8.17 1 Bag of 200 (Exc. Vat)
€ 9.89
€ 9.89 1 Bag of 200 (inc. VAT)
Chrome Plated Steel Lock Washer Lock Washer, M5
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 8.17 |
5 - 9 | € 7.70 |
10 - 29 | € 7.03 |
30+ | € 6.56 |
Technical Document
Specifications
Brand
Yahata NejiFor Screw/Bolt Size
M5
Washer Type
Lock Washer
Material
Steel
Finish
Chrome Plated
Country of Origin
Japan
Product details
Steel Spring Washers
Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1251