Yageo 22kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - RJ0805FRE0722KL

RS kodas: 617-5958Gamintojas: YageoGamintojo kodas: RJ0805FRE0722KL
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Yageo

Resistance

22kΩ

Technologija

Thin Film

Package/Case

0805 (2012M)

Tolerancija

±1%

Galingumas

0.125W

Temperature Coefficient

±50ppm/°C

Serija

TF120

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
RS PRO 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,007Each (On a Reel of 5000) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Each (In a Pack of 5000) (be PVM)

Yageo 22kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - RJ0805FRE0722KL
sticker-462

P.O.A.

Each (In a Pack of 5000) (be PVM)

Yageo 22kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - RJ0805FRE0722KL
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
RS PRO 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,007Each (On a Reel of 5000) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Yageo

Resistance

22kΩ

Technologija

Thin Film

Package/Case

0805 (2012M)

Tolerancija

±1%

Galingumas

0.125W

Temperature Coefficient

±50ppm/°C

Serija

TF120

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
RS PRO 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,007Each (On a Reel of 5000) (be PVM)