Yageo RC0805 2.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS kodas: 618-2928Gamintojas: YageoGamintojo kodas: RC0805FR-072K2L
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Yageo

Resistance

2.2kΩ

Technologija

Thick Film

Package/Case

0805 (2012M)

Tolerancija

±1%

Galingumas

0.125W

Temperature Coefficient

±100ppm/°C

Serija

RC0805

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Produkto aprašymas

0805 Format RC0805 Series Reels (1kΩ to 91kΩ)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 23,75

€ 0,005 Each (In a Pack of 5000) (be PVM)

€ 28,74

€ 0,006 Each (In a Pack of 5000) (su PVM)

Yageo RC0805 2.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
sticker-462

€ 23,75

€ 0,005 Each (In a Pack of 5000) (be PVM)

€ 28,74

€ 0,006 Each (In a Pack of 5000) (su PVM)

Yageo RC0805 2.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Yageo

Resistance

2.2kΩ

Technologija

Thick Film

Package/Case

0805 (2012M)

Tolerancija

±1%

Galingumas

0.125W

Temperature Coefficient

±100ppm/°C

Serija

RC0805

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Produkto aprašymas

0805 Format RC0805 Series Reels (1kΩ to 91kΩ)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more