Yageo 68Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0768RL

RS kodas: 504-8287Gamintojas: YageoGamintojo kodas: RC0603FR-0768RL
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Yageo

Resistance

68Ω

Technologija

Thick Film

Package/Case

0603 (1608M)

Tolerancija

±1%

Galingumas

0.1W

Temperature Coefficient

±100ppm/°C

Serija

RC

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Yageo 68Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0768RL
sticker-462

P.O.A.

Yageo 68Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0768RL
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Yageo

Resistance

68Ω

Technologija

Thick Film

Package/Case

0603 (1608M)

Tolerancija

±1%

Galingumas

0.1W

Temperature Coefficient

±100ppm/°C

Serija

RC

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina