Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Xpelair 89970AW Ceiling Mounted Extractor Fan, 71m³/h, 41dB(A)

RS kodas: 172-739Gamintojas: XpelairGamintojo kodas: CMF171
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Xpelair

Air Flow

71m³/h

Noise Level

41dB(A)

Mounting

Ceiling Mounted

Supply Voltage

230 V ac

Kilmės šalis

United Kingdom

Produkto aprašymas

Centrifugal Ceiling Duct Fan

These fans are designed to be mounted in the ceiling void. Installation features include a metal clamping frame which acts as a template and strengthens the installation. The fan is a cassette type unit which allows the ducting to be installed prior to the fan itself. Ideal for use in offices, toilets, restaurants or any situation where unobtrusive ventilation is required.

Galbūt jus domina
34W Ceiling Fan, 329m³/h, 230 V ac
€ 278,18už 1 vnt. (be PVM)
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Xpelair 89970AW Ceiling Mounted Extractor Fan, 71m³/h, 41dB(A)
sticker-462

P.O.A.

Xpelair 89970AW Ceiling Mounted Extractor Fan, 71m³/h, 41dB(A)
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina
34W Ceiling Fan, 329m³/h, 230 V ac
€ 278,18už 1 vnt. (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Xpelair

Air Flow

71m³/h

Noise Level

41dB(A)

Mounting

Ceiling Mounted

Supply Voltage

230 V ac

Kilmės šalis

United Kingdom

Produkto aprašymas

Centrifugal Ceiling Duct Fan

These fans are designed to be mounted in the ceiling void. Installation features include a metal clamping frame which acts as a template and strengthens the installation. The fan is a cassette type unit which allows the ducting to be installed prior to the fan itself. Ideal for use in offices, toilets, restaurants or any situation where unobtrusive ventilation is required.

Galbūt jus domina
34W Ceiling Fan, 329m³/h, 230 V ac
€ 278,18už 1 vnt. (be PVM)