XP Power JTK30 DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +100°C Max Temp -40°C

RS kodas: 123-1224Gamintojas: XP PowerGamintojo kodas: JTK3024S05Distrelec Article No.: 30183656
brand-logo
Žiūrėti viską DC-DC keitikliai

Techniniai dokumentai

Specifikacijos

Markė

XP Power

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Galingumas

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Tvirtinimo tipas

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum)%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Plotis

25.4mm

Gylis

10.4mm

Ilgis

25.4mm

Serija

JTK30

Load Regulation

Maximum of 0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

XP Power - JTK30 Series of Isolated DC-DC Converters

The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 52,00

€ 52,00 už 1 vnt. (be PVM)

€ 62,92

€ 62,92 už 1 vnt. (su PVM)

XP Power JTK30 DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +100°C Max Temp -40°C
Pasirinkite pakuotės tipą
sticker-462

€ 52,00

€ 52,00 už 1 vnt. (be PVM)

€ 62,92

€ 62,92 už 1 vnt. (su PVM)

XP Power JTK30 DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +100°C Max Temp -40°C

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kaina
1 - 4€ 52,00
5 - 9€ 50,50
10 - 24€ 48,90
25 - 49€ 47,40
50+€ 45,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

XP Power

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Galingumas

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Tvirtinimo tipas

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum)%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Plotis

25.4mm

Gylis

10.4mm

Ilgis

25.4mm

Serija

JTK30

Load Regulation

Maximum of 0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

XP Power - JTK30 Series of Isolated DC-DC Converters

The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more