Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
830mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
10.16mm
Series
JSM10
Load Regulation
±0.5%
Maximum Temperature
+100°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JSM10 Series of Isolated DC-DC Converters
The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.
10 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
€ 318.00
€ 318.00 1 Tube of 10 (Exc. Vat)
€ 384.78
€ 384.78 1 Tube of 10 (inc. VAT)
1

€ 318.00
€ 318.00 1 Tube of 10 (Exc. Vat)
€ 384.78
€ 384.78 1 Tube of 10 (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
830mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
10.16mm
Series
JSM10
Load Regulation
±0.5%
Maximum Temperature
+100°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JSM10 Series of Isolated DC-DC Converters
The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.
10 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +100 °C operating temperature range