Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Number of Outputs
1
Mounting Type
Surface Mount
Application
Flyback
Inductance
18µH
Country of Origin
China
€ 8.30
€ 8.30 Each (Exc. Vat)
€ 10.04
€ 10.04 Each (inc. VAT)
1 Output Flyback Gate Drive Transformer, 9 → 18V, 18μH
Select packaging type
Standard
1

€ 8.30
€ 8.30 Each (Exc. Vat)
€ 10.04
€ 10.04 Each (inc. VAT)
1 Output Flyback Gate Drive Transformer, 9 → 18V, 18μH
Stock information temporarily unavailable.
Select packaging type
Standard
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 8.30 |
10 - 49 | € 7.80 |
50 - 99 | € 7.20 |
100+ | € 6.60 |
Technical Document
Specifications
Brand
Wurth ElektronikPrimary Voltage Rating
9 → 18V
Number of Outputs
1
Mounting Type
Surface Mount
Application
Flyback
Inductance
18µH
Country of Origin
China