Wurth, WE-CAIR, 4248 Shielded SMD Air Coil Inductor 120 nH ±5% Without Core 1.5A Idc Q:100

RS kodas: 163-5574Gamintojas: Wurth ElektronikGamintojo kodas: 744912212
brand-logo

Techniniai dokumentai

Specifikacijos

Inductance

120 nH

Maximum dc Current

1.5A

Package/Case

4248

Ilgis

3.81mm

Gylis

4.2mm

Aukštis

4.83mm

Matmenys

3.81 x 4.2 x 4.83mm

Shielded

Yes

Tolerancija

±5%

Maximum DC Resistance

17.3mΩ

Serija

WE-CAIR

Maximum Self Resonant Frequency

1.1GHz

Inductor Construction

Without Core

Maksimali darbinė temperatūra

+125°C

Minimali darbinė temperatūra

-40°C

Minimum Quality Factor

100

Kilmės šalis

China

Produkto aprašymas

WE-CAIR Air Coil Inductors

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 676,40

€ 0,676 Each (On a Reel of 1000) (be PVM)

€ 818,44

€ 0,818 Each (On a Reel of 1000) (su PVM)

Wurth, WE-CAIR, 4248 Shielded SMD Air Coil Inductor 120 nH ±5% Without Core 1.5A Idc Q:100
sticker-462

€ 676,40

€ 0,676 Each (On a Reel of 1000) (be PVM)

€ 818,44

€ 0,818 Each (On a Reel of 1000) (su PVM)

Wurth, WE-CAIR, 4248 Shielded SMD Air Coil Inductor 120 nH ±5% Without Core 1.5A Idc Q:100
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Inductance

120 nH

Maximum dc Current

1.5A

Package/Case

4248

Ilgis

3.81mm

Gylis

4.2mm

Aukštis

4.83mm

Matmenys

3.81 x 4.2 x 4.83mm

Shielded

Yes

Tolerancija

±5%

Maximum DC Resistance

17.3mΩ

Serija

WE-CAIR

Maximum Self Resonant Frequency

1.1GHz

Inductor Construction

Without Core

Maksimali darbinė temperatūra

+125°C

Minimali darbinė temperatūra

-40°C

Minimum Quality Factor

100

Kilmės šalis

China

Produkto aprašymas

WE-CAIR Air Coil Inductors

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more