Technical Document
Specifications
Brand
Wurth ElektronikInductance
11 μH
Maximum dc Current
300mA
Length
6mm
Depth
3.3mm
Height
3.3mm
Dimensions
6 x 3.3 x 3.3mm
Tolerance
-30 → +50%
Maximum DC Resistance
180mΩ
Series
WE-SLM
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth WE-SLM Series SMD Common Mode Chokes
High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering
Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.
Wurth SMD Common Mode Chokes
€ 1,258.75
€ 2.518 Each (On a Reel of 500) (Exc. Vat)
€ 1,523.09
€ 3.047 Each (On a Reel of 500) (inc. VAT)
500

€ 1,258.75
€ 2.518 Each (On a Reel of 500) (Exc. Vat)
€ 1,523.09
€ 3.047 Each (On a Reel of 500) (inc. VAT)
500

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
11 μH
Maximum dc Current
300mA
Length
6mm
Depth
3.3mm
Height
3.3mm
Dimensions
6 x 3.3 x 3.3mm
Tolerance
-30 → +50%
Maximum DC Resistance
180mΩ
Series
WE-SLM
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth WE-SLM Series SMD Common Mode Chokes
High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering
Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.