Wurth Elektronik WE-SHC Shielding Cabinet Steel PCB Mounting Enclosure, 44.37 x 44.37 x 9.75mm

RS Stock No.: 201-3614Brand: Wurth ElektronikManufacturers Part No.: 361999
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

44.37 x 44.37 x 9.75mm

Internal Length

44.37 mm

Internal Width

44.37 mm

Internal Height

9.75

Body Material

Steel

Series

WE-SHC Shielding Cabinet

Country of Origin

China

Stock information temporarily unavailable.

€ 325.85

€ 325.85 Each (Exc. Vat)

€ 394.28

€ 394.28 Each (inc. VAT)

Wurth Elektronik WE-SHC Shielding Cabinet Steel PCB Mounting Enclosure, 44.37 x 44.37 x 9.75mm
sticker-462

€ 325.85

€ 325.85 Each (Exc. Vat)

€ 394.28

€ 394.28 Each (inc. VAT)

Wurth Elektronik WE-SHC Shielding Cabinet Steel PCB Mounting Enclosure, 44.37 x 44.37 x 9.75mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

44.37 x 44.37 x 9.75mm

Internal Length

44.37 mm

Internal Width

44.37 mm

Internal Height

9.75

Body Material

Steel

Series

WE-SHC Shielding Cabinet

Country of Origin

China