Techniniai dokumentai
Specifikacijos
Markė
WinslowPitch
2.54 mm, 7.62 mm
End 1
28 Pin Female DIP
End 2
28 Pin Male DIP
End 1 Number of Contacts
28
End 2 Number of Contacts
28
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Tvirtinimo tipas
Through Hole
Body Orientation
Straight
Housing Material
FR4
Kilmės šalis
United Kingdom
Produkto aprašymas
DIP Expansion & Reduction Sockets
'Adaptics' that convert dual in line packages from one pitch to another pitch.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
€ 33,72
€ 33,72 už 1 vnt. (be PVM)
€ 40,80
€ 40,80 už 1 vnt. (su PVM)
1

€ 33,72
€ 33,72 už 1 vnt. (be PVM)
€ 40,80
€ 40,80 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 24 | € 33,72 |
25 - 74 | € 30,40 |
75 - 199 | € 26,70 |
200 - 399 | € 22,52 |
400+ | € 20,42 |
Techniniai dokumentai
Specifikacijos
Markė
WinslowPitch
2.54 mm, 7.62 mm
End 1
28 Pin Female DIP
End 2
28 Pin Male DIP
End 1 Number of Contacts
28
End 2 Number of Contacts
28
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Tvirtinimo tipas
Through Hole
Body Orientation
Straight
Housing Material
FR4
Kilmės šalis
United Kingdom
Produkto aprašymas
DIP Expansion & Reduction Sockets
'Adaptics' that convert dual in line packages from one pitch to another pitch.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.