Technical Document
Specifications
Brand
WIKAProbe Length
250mm
Maximum Temperature Sensed
+80°C
Probe Material
Stainless Steel
Termination Type
M12 Connector
Series
TSD-30
Country of Origin
Germany
Stock information temporarily unavailable.
€ 329.65
€ 329.65 Each (Exc. Vat)
€ 398.88
€ 398.88 Each (inc. VAT)
WIKATSD-30 Temperature Sensor 250mm Length, → +80°C
1

€ 329.65
€ 329.65 Each (Exc. Vat)
€ 398.88
€ 398.88 Each (inc. VAT)
WIKATSD-30 Temperature Sensor 250mm Length, → +80°C
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAProbe Length
250mm
Maximum Temperature Sensed
+80°C
Probe Material
Stainless Steel
Termination Type
M12 Connector
Series
TSD-30
Country of Origin
Germany