West Instruments PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 623-3688Brand: West InstrumentsManufacturers Part No.: P4100-2700-000R
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Linear

Supply Voltage

100 V ac, 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Price on Asking

West Instruments PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply Voltage
sticker-462

Price on Asking

West Instruments PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply Voltage

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

Linear

Supply Voltage

100 V ac, 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red