Welwyn 1kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-1KFI

RS kodas: 143-942Gamintojas: WelwynGamintojo kodas: WRM0207C-1KFI
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Welwyn

Resistance

1kΩ

Technologija

Metal Film

Package/Case

2309

Tolerancija

±1%

Galingumas

0.4W

Temperature Coefficient

±50ppm/°C

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Each (In a Pack of 250) (be PVM)

Welwyn 1kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-1KFI
sticker-462

P.O.A.

Each (In a Pack of 250) (be PVM)

Welwyn 1kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-1KFI
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Welwyn

Resistance

1kΩ

Technologija

Metal Film

Package/Case

2309

Tolerancija

±1%

Galingumas

0.4W

Temperature Coefficient

±50ppm/°C

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina