Welwyn, 10Ω 10W Wire Wound Panel Mount Resistor WH5 10R ±1%

RS Stock No.: 165-2539Brand: WelwynManufacturers Part No.: WH5 10R
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

10Ω

Power Rating

10W

Series

WH5

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Welwyn, 10Ω 10W Wire Wound Panel Mount Resistor WH5 10R ±1%
sticker-462

Price on Asking

Welwyn, 10Ω 10W Wire Wound Panel Mount Resistor WH5 10R ±1%
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Welwyn

Resistance

10Ω

Power Rating

10W

Series

WH5

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in