Technical Document
Specifications
Product details
Weller Replacement Heating Element for WSP 80
Introducing from Weller, this replacement heating element for WSP 80 soldering iron. The heating element is able to fit LT series soldering tips. The same temperature range from 50°C to 450°C. This heating element is easily replaceable with an easy 6 pin plug.
Features and Benefits
90 W Power Output
Electronic temperature control 100°C to 550°C
Quick heat uptime
Supply Voltage: 24V
Compatible with WSP 80 Soldering Iron
Rests/ Stands - Weller
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Weller Replacement Heating Element for WSP 80
Introducing from Weller, this replacement heating element for WSP 80 soldering iron. The heating element is able to fit LT series soldering tips. The same temperature range from 50°C to 450°C. This heating element is easily replaceable with an easy 6 pin plug.
Features and Benefits
90 W Power Output
Electronic temperature control 100°C to 550°C
Quick heat uptime
Supply Voltage: 24V
Compatible with WSP 80 Soldering Iron