Weller Electric Soldering Iron, 230V, 15W

RS kodas: 778-2608Gamintojas: WellerGamintojo kodas: SP15NUK
brand-logo
Žiūrėti viską Lituoklis

Techniniai dokumentai

Specifikacijos

Markė

Weller

Model Number

SP15NUK

Power Type

Electric

Type

Soldering Iron

Wattage

15W

Input Voltage

230V

Plug Type

UK

Tip Series

S

Serija

SP

Soldering Tip Temperature

400°C

Kilmės šalis

Mexico

Produkto aprašymas

Weller SP Series Soldering Irons

Introducing the SP series soldering irons from Weller. High-quality soldering irons with a power rating between 15 and 80 watts. The variance in power rating lets you choose the model that is the most appropriate for your application. The tip diameter also varies by model, ranging from 2 mm to 10 mm.

SP soldering irons feature 3 LED lights within the handle that help to illuminate the electronics that you are soldering. Offer comfort and flexibility and supplied with either a UK plug or Type F Schuko plug.

Supplied with

Soldering iron, iron stand, iron tip and user manual.

Approvals

VDE, CE, UL listed 336B, ANCE, NOM

Soldering - Weller

Galbūt jus domina
RS PRO Electric Soldering Iron, 230V, 15W
€ 25,87už 1 vnt. (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 28,69

€ 28,69 už 1 vnt. (be PVM)

€ 34,71

€ 34,71 už 1 vnt. (su PVM)

Weller Electric Soldering Iron, 230V, 15W
sticker-462

€ 28,69

€ 28,69 už 1 vnt. (be PVM)

€ 34,71

€ 34,71 už 1 vnt. (su PVM)

Weller Electric Soldering Iron, 230V, 15W
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina
RS PRO Electric Soldering Iron, 230V, 15W
€ 25,87už 1 vnt. (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Weller

Model Number

SP15NUK

Power Type

Electric

Type

Soldering Iron

Wattage

15W

Input Voltage

230V

Plug Type

UK

Tip Series

S

Serija

SP

Soldering Tip Temperature

400°C

Kilmės šalis

Mexico

Produkto aprašymas

Weller SP Series Soldering Irons

Introducing the SP series soldering irons from Weller. High-quality soldering irons with a power rating between 15 and 80 watts. The variance in power rating lets you choose the model that is the most appropriate for your application. The tip diameter also varies by model, ranging from 2 mm to 10 mm.

SP soldering irons feature 3 LED lights within the handle that help to illuminate the electronics that you are soldering. Offer comfort and flexibility and supplied with either a UK plug or Type F Schuko plug.

Supplied with

Soldering iron, iron stand, iron tip and user manual.

Approvals

VDE, CE, UL listed 336B, ANCE, NOM

Soldering - Weller

Galbūt jus domina
RS PRO Electric Soldering Iron, 230V, 15W
€ 25,87už 1 vnt. (be PVM)