Weidmuller, 3.81mm Pitch, OMNIMATE SC, 4 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 172-2616Brand: WeidmüllerManufacturers Part No.: 1863750000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

3.81mm

Series

OMNIMATE SC

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

SC-SMT Headers - 180° 1.5mm Pin Length

These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 1.5 mm solder pin lengths suitable for Through Hole Reflow (THR) soldering.

3.81mm Pitch - Weidmuller Omnimate Range

Stock information temporarily unavailable.

€ 57.00

€ 1.14 Each (In a Box of 50) (Exc. Vat)

€ 68.97

€ 1.379 Each (In a Box of 50) (inc. VAT)

Weidmuller, 3.81mm Pitch, OMNIMATE SC, 4 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
sticker-462

€ 57.00

€ 1.14 Each (In a Box of 50) (Exc. Vat)

€ 68.97

€ 1.379 Each (In a Box of 50) (inc. VAT)

Weidmuller, 3.81mm Pitch, OMNIMATE SC, 4 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

3.81mm

Series

OMNIMATE SC

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

SC-SMT Headers - 180° 1.5mm Pin Length

These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 1.5 mm solder pin lengths suitable for Through Hole Reflow (THR) soldering.

3.81mm Pitch - Weidmuller Omnimate Range