Technical Document
Specifications
Brand
WeidmullerCoil Voltage
110V
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
TOS
Number of Poles
1
Terminal Type
Screw
Depth
6.4mm
Height
88mm
Length
90mm
Input Current
3 mA @ V dc, 5 mA @ V ac
Dimensions
90 x 6.4 x 88mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Turn On Time
<11ms
Operating Temperature Range
-20 → +60°C
Turn Off Time
<11ms
Relay Switching Classification
General Purpose Relay
Standards Met
CE, CULus, EAC, RoHS Compliant
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Country of Origin
China
Product details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmullerCoil Voltage
110V
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
TOS
Number of Poles
1
Terminal Type
Screw
Depth
6.4mm
Height
88mm
Length
90mm
Input Current
3 mA @ V dc, 5 mA @ V ac
Dimensions
90 x 6.4 x 88mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Turn On Time
<11ms
Operating Temperature Range
-20 → +60°C
Turn Off Time
<11ms
Relay Switching Classification
General Purpose Relay
Standards Met
CE, CULus, EAC, RoHS Compliant
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Country of Origin
China
Product details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever